Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 2+ | $5.250 |
| 5+ | $5.250 |
| 10+ | $5.250 |
| 25+ | $5.250 |
| 50+ | $5.250 |
| 100+ | $5.250 |
| 250+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No395-064-559-212
Newark Part No.92AJ1081
Product Range395 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts64 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeWire Wrap
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range395 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
64 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Wire Wrap
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
395 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability