Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No500-080-225-A02
Newark Part No.78AC5793
Your Part Number
Technical Datasheet
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.480 |
| 5+ | $18.840 |
| 10+ | $17.480 |
| 25+ | $16.930 |
| 50+ | $16.380 |
| 100+ | $15.290 |
| 250+ | $14.750 |
| 500+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$20.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No500-080-225-A02
Newark Part No.78AC5793
Technical Datasheet
Product Range-
No. of Contacts80Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2.5mm
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
80Contacts
Pitch Spacing
2.5mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate