Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-020-000-402
Newark Part No.59K0486
Product Range516 Series
Your Part Number
316 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 5+ | $14.600 |
| 10+ | $13.560 |
| 25+ | $12.510 |
| 50+ | $12.240 |
| 100+ | $11.720 |
| 250+ | $11.460 |
| 500+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-020-000-402
Newark Part No.59K0486
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions20Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 516-020-000-402 is a 20-way Receptacle with grey polycarbonate insulator, locknut, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
516 Series
No. of Positions
20Positions
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
