Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-038-000-401
Newark Part No.59K0490
Product Range516 Series
Your Part Number
341 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 5+ | $16.570 |
| 10+ | $15.380 |
| 25+ | $14.190 |
| 50+ | $13.900 |
| 100+ | $13.300 |
| 250+ | $13.000 |
| 500+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-038-000-401
Newark Part No.59K0490
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions38Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 516-038-000-401 is a 38-position Connector Housing with gold-plated entire contact with grey polycarbonate and acting screw and polarizing hardware. Optional covers with side or top entry cable clamp in plastic or metal material available for all connector sizes. Versatile metal cover design permits assembly and disassembly after cabling is complete plus cable entry style flexibility.
- Plug and receptacle in 20, 38, 56, 90 or 120 contact sizes
- Edacon hermaphroditic contact mating design
- Contact termination options includes crimp, p.c. tail, wire hole and wire wrap
- Mating and unmating simplified with use of actuating screws
- Polarizing hardware adjustable for 288 mating combinations
- Tools available for contact installation, removal and crimping and polarizing changes
- 8.5A Current rating
- 5000MΩ Insulation resistance (minimum)
- 10mΩ Contact resistance (maximum)
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
516 Series
No. of Positions
38Positions
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
