Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-056-000-351
Newark Part No.59K0493
Product Range516 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.860 |
2+ | $53.010 |
5+ | $50.360 |
10+ | $49.030 |
25+ | $47.720 |
50+ | $46.390 |
Price for:Each
Minimum: 1
Multiple: 1
$54.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-351
Newark Part No.59K0493
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions56Positions
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 516-056-000-351 is a 56-way Plug with gray polycarbonate insulator, side entry metal cover, actuating screw, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
516 Series
No. of Positions
56Positions
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability