Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-120-000-201
Newark Part No.95F3188
Product Range516 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $41.340 |
50+ | $40.280 |
100+ | $39.220 |
250+ | $38.160 |
Price for:Each
Minimum: 25
Multiple: 25
$1,033.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-120-000-201
Newark Part No.95F3188
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions120Positions
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
516 Series
No. of Positions
120Positions
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability