Print Page
357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.240 |
5+ | $11.420 |
10+ | $10.610 |
25+ | $9.790 |
50+ | $9.590 |
100+ | $9.180 |
250+ | $8.970 |
500+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
38
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series Rack and Panel Connectors
Cable Exit Angle
90°
Product Range
516
Technical Docs (2)
Alternatives for 516-230-538
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate