Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-290-500
Newark Part No.24T2120
Product Range516 Series
Technical Datasheet
3,707 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.613 |
10+ | $0.581 |
25+ | $0.451 |
100+ | $0.419 |
250+ | $0.387 |
500+ | $0.369 |
1000+ | $0.357 |
2500+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-500
Newark Part No.24T2120
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-290-500 is a wire hole Plug Contact made of phosphor bronze alloy (CA-510) with gold plated finish. The solder contact is suitable for use with the 516 series wire hole rack and panel connectors.
- 10mΩ Maximum contact resistance
- 2000VAC RMS at sea level Dielectric withstanding voltage
- 8.5A Rated voltage
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
516 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate