Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-290-520
Newark Part No.55Y4846
Product Range516 Series
Your Part Number
210 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
| 10+ | $0.794 |
| 25+ | $0.601 |
| 100+ | $0.554 |
| 250+ | $0.507 |
| 500+ | $0.481 |
| 1000+ | $0.463 |
| 2500+ | $0.375 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-520
Newark Part No.55Y4846
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithEDAC 516 Series Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
516 Series
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
EDAC 516 Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
