Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-290-590
Newark Part No.59K0503
Product Range516 Series
Technical Datasheet
112,067 In Stock
25,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.572 |
10+ | $0.542 |
25+ | $0.420 |
100+ | $0.390 |
250+ | $0.361 |
500+ | $0.345 |
1000+ | $0.333 |
2500+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-590
Newark Part No.59K0503
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-290-590 from EDAC is a crimp contact for use with 516 series rack and panel connectors.
- Made of phosphor bronze alloy material with gold over nickel plating
- Wire size range from 28AWG to 18AWG
Technical Specifications
Product Range
516 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate