Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-290-591
Newark Part No.
Full Reel71Y9767
Cut Tape21J7598
Product Range516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.707 | $1,272.60 |
| Total Price | $1,272.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.707 |
| 2500+ | $0.574 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.748 |
| 2500+ | $0.622 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-591
Newark Part No.
Full Reel71Y9767
Cut Tape21J7598
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-290-591 is a Crimp Contact for use with the 415/438 series connectors. It is made of phosphor bronze with gold plated finish. It accepts 28 to 18AWG wire.
Applications
Power Management
Technical Specifications
Product Range
516 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 516-290-591
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
