Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No570-260-001
Newark Part No.22C7609
Product Range570 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.169 |
| 2500+ | $0.143 |
Price for:Each
Minimum: 1000
Multiple: 1000
$169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-260-001
Newark Part No.22C7609
Product Range570 Series
Technical Datasheet
Cable Diameter Max2.1mm
For Use WithEdac 567 / 568 / 570 Series Waterproof Housings
Product Range570 Series
Seal MaterialSilicone Rubber
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Diameter Max
2.1mm
Product Range
570 Series
SVHC
No SVHC (23-Jan-2024)
For Use With
Edac 567 / 568 / 570 Series Waterproof Housings
Seal Material
Silicone Rubber
Technical Docs (3)
Alternatives for 570-260-001
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
