Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 5+ | $8.500 |
| 10+ | $7.910 |
| 25+ | $7.330 |
| 50+ | $7.190 |
| 100+ | $6.890 |
| 250+ | $6.750 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-000-943
Newark Part No.07J7119
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 1.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCLead
Product Overview
The 628-000-943 is a 5.9ft black USB 1.1 Computer Cable with plastic white plated solder type USB type-A plug on one end and USB type-B plug on other end. The cable comes with the PVC jacket.
- 2Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
- 300VDC 10ms Hi-pot
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1.8m
USB Standard
USB 1.1
Electronic Marking
-
SVHC
Lead
Technical Docs (3)
Alternatives for 628-000-943
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
