Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 5+ | $8.980 |
| 10+ | $8.350 |
| 25+ | $7.720 |
| 50+ | $7.560 |
| 100+ | $7.250 |
| 250+ | $7.090 |
| 500+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 685-0042121-111 from EDAC is a 4 Pin magnetic pogo rectangular plug.
- Rated 2A at 5V DC
- Dimensions: 21.5x5.3x4.1mm
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate