Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.190 |
| 10+ | $12.270 |
| 25+ | $11.340 |
| 50+ | $11.110 |
| 100+ | $10.650 |
| 250+ | $10.420 |
| 500+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
686-0032220-111 is a 3 pin, female pogo, receptacle magnetic connector.
- Brass contact, 0.075µm Au min plated over 1.25µm to 3.0µm Ni plating
- PA9T, black insulating, N52, 0.5µm Ni min plated magnet
- 5V voltage rating, 2A maximum current rating
- Operating temperature range from -30°C to +85°C
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate