New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Magnetic Connectors & Cable Assemblies
                      4. Magnetic Connectors
                      Print Page

                      686-0042231-121

                      Magnetic Connector, 4 Contacts, Receptacle, Right Angle, 1.8 mm, 2 A, Black

                      EDAC 686-0042231-121
                      EDAC 686-0042231-121
                      EDAC 686-0042231-121
                      EDAC 686-0042231-121
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDAC
                      Manufacturer Part No686-0042231-121
                      Newark Part No.50AK7951
                      See all Technical Docs
                      241 In Stock

                      Need more?

                      14 Delivery in 1-3 Business Days(US stock)
                      227 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.150
                      5+$8.580
                      10+$8.010
                      25+$7.440
                      50+$7.290
                      100+$7.010
                      250+$6.860
                      500+$6.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEDAC
                      Manufacturer Part No686-0042231-121
                      Newark Part No.50AK7951
                      No. of Contacts4Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector OrientationRight Angle
                      Pitch Spacing1.8mm
                      Current Rating2A
                      Connector ColourBlack
                      Voltage Rating12V
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      The 686-0042231-121 from EDAC is a 4 Pin magnetic pogo rectangular socket.

                      • Rated 2A at 12V DC
                      • Dimensions: 21.5x5.3x4.1mm

                      Technical Specifications

                      No. of Contacts

                      4Contacts

                      Connector Orientation

                      Right Angle

                      Current Rating

                      2A

                      Voltage Rating

                      12V

                      SVHC

                      No SVHC (19-Jan-2021)

                      Gender

                      Receptacle

                      Pitch Spacing

                      1.8mm

                      Connector Colour

                      Black

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.