Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 5+ | $4.650 |
| 10+ | $4.280 |
| 25+ | $3.920 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 250+ | $3.560 |
| 500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No686D02312030D1E
Newark Part No.83AK6574
Product Range686 Series
No. of Contacts1Contacts
Connector OrientationStraight
Pitch Spacing1mm
Current Rating3A
Connector ColourWhite
Voltage Rating5V
Product Range686 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
1Contacts
Connector Orientation
Straight
Current Rating
3A
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
1mm
Connector Colour
White
Product Range
686 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability