Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $21.230 |
| 10+ | $19.690 |
| 25+ | $19.080 |
| 50+ | $18.460 |
| 100+ | $17.230 |
| 250+ | $16.620 |
| 500+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No904-036-225-002
Newark Part No.78AC5807
No. of Contacts36Contacts
Connector TypeMini SAS HD
Contact Termination TypePress Fit
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS HD
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate