Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.580 |
| 5+ | $280.080 |
| 10+ | $271.760 |
Price for:Each
Minimum: 1
Multiple: 1
$298.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FXF 11-1 is a free standing Fuse Extractor operate at 12V supply voltage.
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
12V
Plug Type
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate