Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEDSYN
Manufacturer Part NoMA10
Newark Part No.88H3359
Technical Datasheet
Magnifier TypeHeadband Magnifier
Arm Length-
For Use WithMA 1050, MA 1025. MA 1040, MA 1070 Lenses
Magnification2.5x, 4x, 5x, 7x
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MA10 from Edsyn is an adjustable magnifier. It instantly enlarges the surface of PCB's with solder joints, image and objects.
- Interchangeable lenses with 2.5x, 4x, 5x, 7x magnification
- Can be worn with or without eye glasses
- Optical grade acrylic lenses
- Distortion free viewing
- Simple, comfortable and safe
- Double lens for 3D viewing
- Wide field of vision
- Hands free magnification
Applications
Industrial
Technical Specifications
Magnifier Type
Headband Magnifier
For Use With
MA 1050, MA 1025. MA 1040, MA 1070 Lenses
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Arm Length
-
Magnification
2.5x, 4x, 5x, 7x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate