Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.180 |
| 5+ | $66.960 |
| 10+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$73.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSU35100
Newark Part No.35M4018
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.35mm
External Diameter - Imperial0.014"
Melting Temperature183°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.014"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.35mm
Melting Temperature
183°C
Weight - Imperial
3.527oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate