Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.770 |
10+ | $3.690 |
50+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSW091/1.3
Newark Part No.35M4037
Technical Datasheet
Braid MaterialCopper
Width1.3mm
Length1.5m
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (15-Jan-2019)
Width
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate