Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No92A-N5
Newark Part No.92F6427
Technical Datasheet
No Longer Available
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No92A-N5
Newark Part No.92F6427
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones-
IP / NEMA Rating-
Sound Pressure Level (SPL)-
Lens Diameter-
External Height156mm
Connection Type-
Operating Temperature Min-35°C
Operating Temperature Max65.6°C
Product Range-
SVHCTo Be Advised
Product Overview
The 92A-N5 is a Xenon Strobe Beacon with amber lens. The 92-N5 series Xenon strobe beacon is light-duty visual signals suitable for use in institutional applications where short term intermittent visual signalling is required. It features brilliant light output and a cast base that can be utilized as a junction box. Optically designed Fresnel lenses improve viewer perception for indoor and outdoor applications. Trigger and timing circuits are included as integral parts of the power supply.
- Cast base can function as a junction box
- Designed for 4" octagonal box mounting
- 65fpm Flash rate
Applications
Automation & Process Control, Signalling, Commercial
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
-
External Height
156mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
65.6°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate