Product Information
Product Overview
The 95A-N5 is an AdaptaBeacon light-duty Strobe Light with internal horn, designed for light-duty applications in institutional applications where short term intermittent visual signaling is required. A series of complementing Fresnel that causes the dome to fill with light each time the strobe flashes. This design feature increases the AdaptaBeacon on-time, thus improving viewer perception. Beam distance is increased with external Fresnel lenses. Trigger and timing circuits are included as integral parts of the power supply. It is ideally suited for installations where high ambient light levels make traditional rotating or flashing lights difficult to distinguish or where ambient noise levels make audible signals difficult to hear, indoor and outdoor applications.
- Weatherproof
- Immune to shock and vibration
- Cast base may be used as a junction box
- Shatter-resistant double Fresnel polycarbonate lens
- High resistance to shock and vibration
- 0.1A Current
Applications
Automation & Process Control, Industrial, Commercial, Audio, Imaging, Video & Vision
Technical Specifications
120V
Amber
-
95dB
187mm
-35°C
-
-
Flashing
-
-
-
66°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate