Product Information
Product Overview
The 95R-N5 is an AdaptaBeacon Light Duty Strobelight with internal horn is designed for light duty applications in institutional applications where short term intermittent visual signalling is required. A series of complementing Fresnel's that cause the dome to fill with light each time the strobe flashes. This design feature increases the AdaptaBeacon on-time, thus improving viewer perception. Beam distance is increased with external Fresnel lenses. Trigger and timing circuits are included as integral parts of the power supply. Replacement costs are reduced as it is necessary to replace only the strobe tube. This is ideally suited for installations where high ambient light levels make traditional rotating or flashing lights difficult to distinguish or where ambient noise levels make audible signals difficult to hear. Usually used for signalling equipment malfunctions, security intrusions or pinpointing problem locations.
- Weatherproof
- Optically designed Fresnel lens
- Internal, base mounted horn, rated at 85dB at 10ft (3.05m)
- Immune to shock and vibration
- Cast base may be used as a junction box
- Strobe light source with integrated horn
- 65fpm flash rate
- Shatter-resistant double Fresnel polycarbonate lens
- High resistance to shock and vibration
- 0.1A Current
Applications
Industrial, Commercial
Technical Specifications
120V
Red
-
95dB
187mm
-35°C
-
-
Flashing
-
-
-
66°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate