Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T18
Newark Part No.43T3977
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.620 |
| 5+ | $52.650 |
| 10+ | $50.960 |
Price for:Each
Minimum: 1
Multiple: 1
$56.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T18
Newark Part No.43T3977
Technical Datasheet
Accessory TypeAir Sample Tube, 18in
Detector Type-
For Use WithFour-wire Duct Smoke Detector SD-4WJ
Supply Voltage-
Operating Temperature Min-29°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- 18inch air sample tube
- Suitable for use with four-wire duct smoke detector SD-4WJ
- Rigid metal sampling tubes can be installed without the need to open the detector
- Operating temperature range from -29°C to 70°C
Technical Specifications
Accessory Type
Air Sample Tube, 18in
For Use With
Four-wire Duct Smoke Detector SD-4WJ
Operating Temperature Min
-29°C
Product Range
-
Detector Type
-
Supply Voltage
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate