Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T8
Newark Part No.33K2875
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.620 |
| 5+ | $33.220 |
| 10+ | $31.840 |
| 25+ | $30.820 |
Price for:Each
Minimum: 1
Multiple: 1
$34.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T8
Newark Part No.33K2875
Technical Datasheet
Accessory TypeAir Sample Tube, 8in
Detector Type-
Supply Voltage-
For Use WithFour-wire Duct Smoke Detector SD-4WJ
Operating Temperature Min-29°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
Rigid metal sampling tubes are available in several lengths. They can be installed without the need to open the detector. Sampling tubes install from front-side or back-side of housing.
- Compatible with: Four-wire Duct Smoke Detector SD-4WJ
- Accessory Type: Air Sample Tube, 8”
- Operating Temperature Min: -29°C
- Operating Temperature Max: 70°C
Technical Specifications
Accessory Type
Air Sample Tube, 8in
Supply Voltage
-
Operating Temperature Min
-29°C
Product Range
-
Detector Type
-
For Use With
Four-wire Duct Smoke Detector SD-4WJ
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate