Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-1-B
Newark Part No.91F2235
Product Range3000 Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 5+ | $9.420 |
| 10+ | $9.230 |
| 25+ | $9.030 |
| 50+ | $8.790 |
| 100+ | $8.550 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-1-B
Newark Part No.91F2235
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter12.7mm
Product Range3000 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3440-1-B is a black round Knurled Knob with indicator line. It is made of plastic with matte finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate