Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH710D1S
Newark Part No.95F6981
Product RangeEH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $8.140 |
50+ | $7.640 |
100+ | $7.320 |
250+ | $6.650 |
500+ | $5.860 |
1000+ | $5.640 |
Price for:Each
Minimum: 41
Multiple: 1
$333.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH710D1S
Newark Part No.95F6981
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted
Knob Diameter12.7mm
Product RangeEH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
12.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Skirted
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate