New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Knobs & Accessories
                      4. Knobs
                      Print Page

                      EH710NP1S

                      Knob, Round Shaft, 3.175 mm, ABS (Acrylonitrile Butadiene Styrene), Round with Pointer, 12.7 mm

                      EHC (ELECTRONIC HARDWARE) EH710NP1S
                      EHC (ELECTRONIC HARDWARE) EH710NP1S
                      EHC (ELECTRONIC HARDWARE) EH710NP1S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEHC (ELECTRONIC HARDWARE)
                      Manufacturer Part NoEH710NP1S
                      Newark Part No.95F6986
                      Product RangeEH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      25+$15.790
                      Price for:Each
                      Minimum: 30
                      Multiple: 1
                      $473.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEHC (ELECTRONIC HARDWARE)
                      Manufacturer Part NoEH710NP1S
                      Newark Part No.95F6986
                      Product RangeEH Series
                      Technical Datasheet

                      Data Sheet

                      Shaft TypeRound Shaft
                      Shaft Diameter3.175mm
                      Knob MaterialABS (Acrylonitrile Butadiene Styrene)
                      Knob / Dial StyleRound with Pointer
                      Knob Diameter12.7mm
                      Product RangeEH Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The EH710NP1S is a black Round Knob with pointer. It is made of ABS (acrylonitrile butadiene styrene) with glossy finish.

                      Applications

                      Industrial

                      Contents

                      Knob and 2x Setscrews.

                      Technical Specifications

                      Shaft Type

                      Round Shaft

                      Knob Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Knob Diameter

                      12.7mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Shaft Diameter

                      3.175mm

                      Knob / Dial Style

                      Round with Pointer

                      Product Range

                      EH Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.