Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH711E2S
Newark Part No.95F6990
Product RangeEH Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.340 |
5+ | $1.340 |
10+ | $1.340 |
25+ | $1.340 |
50+ | $1.340 |
100+ | $1.340 |
250+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoEH711E2S
Newark Part No.95F6990
Product RangeEH Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted with Indicator Line
Knob Diameter17.78mm
Product RangeEH Series
Product Overview
The EH711E2S is a black round Skirted Knob with indicator line. It is made of ABS (acrylonitrile butadiene styrene) with glossy finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
17.78mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Line
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate