New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Knobs & Accessories
                      4. Knobs Accessories
                      Print Page

                      KL1251

                      Accessory, Black, Knob Lock, 1.25" Knob

                      EHC (ELECTRONIC HARDWARE) KL1251
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEHC (ELECTRONIC HARDWARE)
                      Manufacturer Part NoKL1251
                      Newark Part No.26F312
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$140.580
                      5+$127.090
                      10+$125.130
                      25+$121.920
                      50+$115.480
                      100+$103.710
                      250+$93.340
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $281.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEHC (ELECTRONIC HARDWARE)
                      Manufacturer Part NoKL1251
                      Newark Part No.26F312
                      Technical Datasheet

                      Data Sheet

                      ColourBlack
                      Accessory TypeKnob Lock
                      For Use With1.25" Knob
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The KL1251 is a 3/8-32 thread standard Knob Lock for holding precise or critical control settings under conditions of shock and vibration. It is positive friction locking device also useful where there is danger of accidental jarring or manual contact. Special splash-proof version features molded rubber inserts which prevent water leakage down into the control and also serve as dust seals. It is used with standard off-the-shelf control knobs, 1.25 diameter knobs.

                      • Positive friction locking system
                      • Resists shock, vibration or accidental movement
                      • Tested under salt spray, humidity and temperature conditions
                      • Occupies minimum panel space
                      • No special mounting hardware or tools required
                      • Special water and dust-tight
                      • Made of highest quality material with mirror finish

                      Applications

                      Industrial

                      Technical Specifications

                      Colour

                      Black

                      For Use With

                      1.25" Knob

                      SVHC

                      No SVHC (27-Jun-2018)

                      Accessory Type

                      Knob Lock

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.