Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-4C2B
Newark Part No.26H2462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $71.340 |
5+ | $64.730 |
10+ | $62.830 |
25+ | $61.580 |
50+ | $58.610 |
100+ | $52.640 |
250+ | $47.120 |
Price for:Each
Minimum: 4
Multiple: 1
$285.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-4C2B
Newark Part No.26H2462
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter0.25"
Knob MaterialPlastic
Knob / Dial StyleRound
Knob Diameter1.75"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MS91528-4C2B is a black Round Knob made of plastic with matte finish.
Applications
Defence, Military & Aerospace
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
1.75"
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
0.25"
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate