Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648206-1
Newark Part No.69AH9871
Product RangeELCON
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 10+ | $13.010 |
| 25+ | $11.730 |
| 50+ | $11.320 |
| 100+ | $11.110 |
| 250+ | $10.930 |
| 500+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1648206-1
Newark Part No.69AH9871
Product RangeELCON
Technical Datasheet
Product RangeELCON
No. of Positions29Positions
Pitch Spacing-
For Use WithAMP ELCON Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ELCON
No. of Positions
29Positions
For Use With
AMP ELCON Series Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability