Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648319-1
Newark Part No.55M4069
Product RangeELCON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.090 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 500
Multiple: 500
$2,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648319-1
Newark Part No.55M4069
Product RangeELCON Series
Technical Datasheet
Product RangeELCON Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ELCON Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate