Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6766414-1
Newark Part No.41T5527
Product RangeELCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $55.600 |
| 50+ | $54.040 |
| 100+ | $52.930 |
Price for:Each
Minimum: 45
Multiple: 45
$2,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6766414-1
Newark Part No.41T5527
Product RangeELCON Series
Product RangeELCON Series
Contact Plating-
Contact Material-
Contact Gender-
Contact Termination Type-
Wire Size AWG Min-
Wire Size AWG Max-
SVHCLead
Technical Specifications
Product Range
ELCON Series
Contact Material
-
Contact Termination Type
-
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
-
Wire Size AWG Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate