Print Page
CP6220
PROBE, OSCILLOSCOPE, 10 TO 100A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELDITEST
Manufacturer Part NoCP6220
Newark Part No.53X3112
Product RangeCP6000 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $808.720 |
Price for:Each
Minimum: 1
Multiple: 1
$808.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELDITEST
Manufacturer Part NoCP6220
Newark Part No.53X3112
Product RangeCP6000 Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min10A
For Use WithElditest Multimeters & Oscilloscopes
Product RangeCP6000 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
100A
For Use With
Elditest Multimeters & Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
10A
Product Range
CP6000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate