Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTRI-FLEX
Manufacturer Part No90197
Newark Part No.61T8145
Product RangeLiquatite Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerELECTRI-FLEX
Manufacturer Part No90197
Newark Part No.61T8145
Product RangeLiquatite Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/4"
Conduit MaterialNylon (Polyamide)
Conduit ColourBlack
External Length-
IP / NEMA RatingIP65
Product RangeLiquatite Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
-
Product Range
Liquatite Series
Trade Size
1/4"
Conduit Colour
Black
IP / NEMA Rating
IP65
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate