Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSGB20S
Newark Part No.10WX6357
Also Known AsGTIN UPC EAN: 5028356100965
Technical Datasheet
877 In Stock
Need more?
136 Delivery in 1-3 Business Days(US stock)
741 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSGB20S
Newark Part No.10WX6357
Also Known AsGTIN UPC EAN: 5028356100965
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodSyringe
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
SGB (2X Grease) was developed as an extension of the No 2 Range (SFA, SGA and SOA) with increased plastics compatibility. This product development was necessary due to the use of thermoplastics in the electronics and automotive industries. SGB will significantly increase contact performance and lifetime. Separate data sheets are available for the diluted oil (EML), oil (SOB), the red standard grease (SGBR) and the low penetration grease (SGBH).
- High quality, non-melting contact grease
- Hard consistency version SGBH) and oil version (SOB)
- Reduces contact wear and arcing
- Good plastics compatibility
- Excellent penetration and cooling properties, prevents arcing, thus reduces contact wear
- Clay thickener
Applications
Industrial
Technical Specifications
Lubricant Type
Grease
Volume
20ml
Product Range
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate