Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoA221S1YZQ
Newark Part No.65F1656
Product RangeA Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.630 |
5+ | $16.220 |
10+ | $14.990 |
25+ | $13.580 |
50+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoA221S1YZQ
Newark Part No.65F1656
Product RangeA Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeA Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A221S1YZQ is a double-pole double-throw (DPDT) miniature Toggle Switch with bright chrome bat lever lock, solder lug terminals and threaded bushing. The A-series switch comes with diallyl phthalate base and coin silver contacts.
- 10mΩ Maximum initial contact resistance
- 1000Vrms Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
A Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for A221S1YZQ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate