Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoA321S1YZQ
Newark Part No.65F1662
Product RangeA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $33.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoA321S1YZQ
Newark Part No.65F1662
Product RangeA Series
Technical Datasheet
Switch OperationOn-Off-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeA Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
3PDT
Product Range
A Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for A321S1YZQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate