Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoSA1RV20
Newark Part No.16M1404
Product RangeSA Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoSA1RV20
Newark Part No.16M1404
Product RangeSA Series
Technical Datasheet
Product RangeSA Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Switch OperationOff-(On)
Contact Voltage DC Nom28V
Contact Current Max1.5A
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourRed
Contact Current AC Max750mA
Contact Voltage VAC125V
Contact Current DC Max1.5A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA1RV20 is an ultra-miniature AC and DC round base NO Pushbutton Switch with black plunger. It has gold-plated copper contacts and terminals.
- 50000-cycle Operation life
Applications
Industrial
Technical Specifications
Product Range
SA Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
750mA
Contact Current DC Max
1.5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
1.5A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate