Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF342M
Newark Part No.69AK4361
GenderPlug, Socket
Current Rating10A
Pin Diameter-
Barrel Length-
Connector MountingSurface Mount
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24V
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug, Socket
Pin Diameter
-
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
To Be Advised
Current Rating
10A
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
