0
0 Items$0.00

DC Power Connectors - Barrel Plugs & Jacks :

488 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Gender
Resistance
Current Rating
Pin Diameter
Power Rating
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
24R2885

RoHS

Each
1+$11.300
5+$10.580
10+$9.780
25+$9.070
50+$8.610
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
38C9198
Each
1+$2.000
Jack
-
-
2.1mm
-
-
5.18mm
Panel Mount
-
Solder
2.31mm
-
-
7.73mm
-
-
-
-
-
-
-
40T6168

RoHS

Each
1+$3.880
Jack
-
-
1.4mm
-
-
-
In Line Mount
-
-
4.3mm
-
-
6.5mm
-
-
-
-
-
-
-
07H6599

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.480
Jack
-
2A
2.1mm
-
-
-
Chassis Mount
-
Push In
2.1mm
-
-
5.5mm
-
30V
-
-
-
-
-
34C3284

RoHS

Date/Lot Code

Each
1+$1.260
10+$1.140
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
2.8mm
-
-
5.5mm
-
-
-
-
-
-
-
65K7785

RoHS

Each
1+$2.680
10+$2.360
25+$2.160
50+$1.990
100+$1.850
More Pricing...
Jack
-
5A
2.5mm
-
-
-
PCB Mount
-
Through Hole
-
-
-
6.3mm
-
-
-
-
-
-
-
11M0560

RoHS

Each
1+$2.290
100+$1.780
250+$1.600
500+$1.470
1000+$1.350
Jack
-
5A
2.5mm
-
-
-
Through Hole Mount
-
Solder
-
-
-
6.3mm
-
16V
-
-
-
-
-
80R9945

RoHS

Each
1+$10.850
5+$10.030
10+$9.490
25+$8.850
50+$8.310
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
2.5mm
-
-
-
-
30V
-
-
-
-
-
65K7786

RoHS

Each
1+$2.500
10+$2.210
25+$2.020
50+$1.870
100+$1.730
More Pricing...
Jack
-
5A
2mm
-
-
-
PCB Mount
-
Through Hole
-
-
-
6.3mm
-
-
-
-
-
-
-
96F9611

RoHS

Each
1+$9.960
5+$9.350
10+$8.620
25+$8.010
50+$7.600
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2mm
-
-
5.5mm
-
-
-
-
-
-
-
39C0411

RoHS

Date/Lot Code

Each
1+$2.200
25+$1.980
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
1.1mm
-
-
3mm
-
-
-
-
-
-
-
81R0091

RoHS

Each
1+$11.300
5+$10.580
10+$9.780
25+$9.070
50+$8.610
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
2.5mm
-
-
-
-
30V
-
-
-
-
-
40T6159

RoHS

Each
1+$2.720
Jack
-
-
2.5mm
-
-
-
In Line Mount
-
Solder
-
-
-
5.5mm
-
-
-
-
-
-
-
37F2997

RoHS

Each
1+$6.050
10+$5.390
25+$4.960
50+$4.670
100+$4.350
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2mm
-
-
5.5mm
-
-
-
-
-
-
-
34C6219

RoHS

Date/Lot Code

Each
1+$1.270
Plug
-
500mA
-
-
-
9.4mm
Cable Mount
-
Solder
1.3mm
-
-
3.5mm
-
12V
-
-
-
-
-
25R4771

RoHS

Each
1+$1.880
250+$1.420
500+$1.270
1000+$1.150
5000+$1.050
Jack
-
1A
2.35mm
-
-
-
Panel Mount
-
Quick Connect
2.5mm
-
-
5.7mm
-
12V
-
-
-
-
-
52T9485

RoHS

Each
1+$2.930
Jack
-
-
1.3mm
-
-
-
In Line Mount
-
Solder
1.3mm
-
-
3.5mm
-
-
-
-
-
-
-
27R0021

RoHS

Each
1+$7.020
5+$6.580
10+$6.070
25+$5.640
50+$5.350
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
-
-
-
-
-
-
96K8037

RoHS

Each
1+$2.080
250+$1.600
500+$1.440
1000+$1.300
5000+$1.190
Jack
-
500mA
2.1mm
-
-
-
Panel Mount
-
Solder
-
-
-
6.85mm
-
30V
-
-
-
-
-
34C3278

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.937
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
2.5mm
-
-
5mm
-
-
-
-
-
-
-
40T5913

RoHS

Each
1+$4.130
Jack
-
-
2.1mm
-
-
-
Panel Mount
-
-
2.1mm
-
-
5.5mm
-
-
-
-
-
-
-
31M6420

RoHS

Each
1+$5.160
10+$4.650
25+$4.330
50+$4.110
100+$3.850
More Pricing...
Jack
-
500mA
2mm
-
-
-
Panel Mount
-
Solder
-
-
-
5.6mm
-
12V
-
-
-
-
-
40T6165

RoHS

Each
1+$3.880
Jack
-
-
1mm
-
-
-
In Line Mount
-
-
3.3mm
-
-
5.5mm
-
13.5V
-
-
-
-
-
37F2993

RoHS

Each
1+$5.590
10+$4.980
25+$4.580
50+$4.320
100+$4.010
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
712A Series
37F2996

RoHS

Each
1+$6.930
5+$6.500
10+$6.000
25+$5.570
50+$5.280
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
-
-
-
-
-
-
1-25 of 488 items
of 20 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO