Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-5998Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40T6159
Your Part Number
458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5998Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40T6159
Technical Datasheet
GenderJack
Current Rating-
Pin Diameter2.5mm
Barrel Length-
Connector MountingIn Line Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
In-Line DC Power Jack Solder lug terminals and flexible plastic strain relief Color: Black I.D.: 5.5mm Center Pin I.D. Mating Plug: 2.5mm
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
