Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-4360Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07H6599
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4360Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07H6599
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.1mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypePush In
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCTo Be Advised
Product Overview
The 27-4360 from MCM is a chassis mount barrel jack connector. It is commonly used for DC power connections. This chassis mount jack is ideal for prototype, hobby and repair work.
- 2.1mm centre pin diameter
- 5.5mm sleeve diameter
- Solder connections
Applications
Power Management, Electrical, DC/DC Converters, Hobby & Education, Laboratory, Portable Devices, Utilities
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
30V
SVHC
To Be Advised
Current Rating
2A
Barrel Length
-
Contact Termination Type
Push In
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Alternatives for 27-4360
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
