2A DC Power Connectors - Barrel Plugs & Jacks:

28 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07H6599

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.510
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Chassis Mount
Push In
2.1mm
5.5mm
30V
-
98K5987

RoHS

Each
1+
$2.290
10+
$2.030
50+
$1.830
100+
$1.660
250+
$1.540
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
-
98K5989

RoHS

Each
1+
$2.460
10+
$2.180
50+
$1.960
100+
$1.790
250+
$1.640
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
3.3mm
5.5mm
13.5V
-
25R4811

RoHS

Each
1+
$1.970
100+
$1.540
250+
$1.390
500+
$1.290
1000+
$1.180
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
98K5990

RoHS

Each
1+
$2.910
10+
$2.580
50+
$2.310
100+
$2.110
250+
$1.950
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
46Y9497

RoHS

Each
10+
$0.976
25+
$0.929
50+
$0.881
100+
$0.818
500+
$0.724
More Pricing...
Min: 10 / Mult: 10
Jack
2A
1mm
-
Through Hole Mount
Through Hole
-
4.2mm
30V
-
11X5659
Each
1+
$3.420
Min: 1 / Mult: 1
Plug
2A
-
-
Cable Mount
Wire Lead
2.1mm
5.5mm
-
-
63W4043

RoHS

CLIFF ELECTRONIC COMPONENTS
Spool of 1000
1+
$265.620
5+
$250.170
10+
$245.910
25+
$241.660
50+
$237.410
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
-
05AC9691

RoHS

Each
1+
$2.640
10+
$2.320
50+
$2.080
100+
$1.890
250+
$1.740
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
24VDC
-
75Y6267

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
$2.290
250+
$2.200
500+
$2.080
750+
$1.970
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
Dual DC Sockets
46Y9499

RoHS

Each
10+
$0.999
25+
$0.951
50+
$0.904
100+
$0.840
500+
$0.745
More Pricing...
Min: 10 / Mult: 10
Jack
2A
1.3mm
-
Through Hole Mount
Through Hole
-
4.2mm
30V
-
98K5988

RoHS

Each
1+
$2.320
10+
$2.060
50+
$1.850
100+
$1.680
250+
$1.560
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4.75mm
10.5V
-
98K5978

RoHS

Each
1+
$2.690
10+
$2.380
50+
$2.140
100+
$1.950
250+
$1.800
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.6mm
-
Through Hole Mount
Solder
-
4.4mm
6.3V
-
98K5983

RoHS

Each
1+
$3.130
10+
$2.780
50+
$2.500
100+
$2.270
250+
$2.090
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
75Y6266

RoHS

Each
1+
$0.688
10+
$0.688
100+
$0.688
250+
$0.688
500+
$0.688
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
Dual DC Sockets
82AH2975

RoHS

Each
1+
$2.710
10+
$2.380
50+
$2.110
100+
$1.900
250+
$1.730
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24VDC
-
50H2511

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$3.000
50+
$2.730
100+
$2.610
250+
$2.470
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2mm
-
PCB Mount
Through Hole
-
6mm
12V
-
50H2509

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.790
50+
$4.370
100+
$4.160
250+
$3.950
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
3.3mm
5.5mm
13.5V
-
12AM4139

RoHS

Each
10+
$1.070
100+
$0.953
250+
$0.857
500+
$0.780
1000+
$0.718
More Pricing...
Min: 10 / Mult: 10
Jack
2A
2mm
-
PCB Mount
Through Hole Right Angle
-
6.4mm
24VDC
-
43T5067

RoHS

Each
1+
$0.676
10+
$0.676
100+
$0.676
500+
$0.676
1000+
$0.676
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
-
25R4808

RoHS

Each
1+
$2.030
250+
$1.540
500+
$1.380
1000+
$1.240
5000+
$1.140
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
-
94X0662

RoHS

Each
1+
$3.310
10+
$1.870
100+
$1.460
500+
$1.240
1000+
$1.220
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Through Hole Mount
Through Hole
-
5.85mm
16V
Locking DC Plug & Socket Series
94X0663

RoHS

Each
1+
$6.860
10+
$5.130
100+
$4.170
250+
$3.980
500+
$3.920
More Pricing...
Min: 1 / Mult: 1
Plug
2A
2.1mm
9.5mm
Cable Mount
Solder
-
5.5mm
16V
Locking DC Plug & Socket Series
94C4489

RoHS

Each
100+
$4.550
250+
$4.320
500+
$4.090
1000+
$3.860
2500+
$3.740
Min: 200 / Mult: 200
Plug
2A
-
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
63W4045

RoHS

CLIFF ELECTRONIC COMPONENTS
Spool of 1000
1+
$310.260
5+
$296.630
10+
$291.560
25+
$286.470
50+
$281.400
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Surface Mount
Surface Mount
-
6.4mm
12V
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO