Print Page
Image is for illustrative purposes only. Please refer to product description.
2,527 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
2477 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.180 |
| 50+ | $1.960 |
| 100+ | $1.790 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.420 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 04
Newark Part No.98K5989
Technical Datasheet
Current Rating2A
Pin Diameter1mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter3.3mm
Barrel Outer Diameter5.5mm
Voltage Rating13.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 04 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP4 standard with solder terminals and bend protection.
- Outer diameter is 5.5mm
- Inner diameter is 3.3mm
- Centre diameter pin is 1mm
- Nominal power of 2A
- Nominal voltage is 13.5VDC
- Mating with 1613 09, 1613 10 power supply sockets
- Temperature range from -20°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
3.3mm
Voltage Rating
13.5V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate