Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoAR70629Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C0411
Your Part Number
277 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 25+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoAR70629Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C0411
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.1mm
Barrel Outer Diameter3mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
With solder terminals and soft. plastic case.
- (O. D. ) x (I. D. ): 3. 0mm x 1. 1mm
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.1mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
