Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS760KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F9611
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.350 |
| 10+ | $8.620 |
| 25+ | $8.010 |
| 50+ | $7.600 |
| 100+ | $7.120 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS760KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F9611
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The S760K is a 2-conductor standard DC Power Plug with locking option for added security in critical applications.
- Black Thermoplastic Handle
- Black Insulator Tip
- 0.080" (2.03mm) ID Pin
- Tin-plated Brass Terminals
- Made in the USA
Applications
Industrial, Security
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
-
SVHC
Lead (17-Jan-2022)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for S760K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
